TMOV20RP230E, Varistors THERMALLY PROTECTED VARISTOR 20MM

TMOV20RP230E, Varistors THERMALLY PROTECTED VARISTOR 20MM
Изображения служат только для ознакомления,
см. техническую документацию
1577 шт., срок 7-9 недель
530 руб.
от 10 шт.450 руб.
от 100 шт.362 руб.
от 250 шт.323.44 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Альтернативные предложения1
Номенклатурный номер: 8004936617
Артикул: TMOV20RP230E
Бренд: Littelfuse

Описание

Circuit Protection\Varistors
Electrical Vehicle AC Chargers
Littelfuse provides a wide range of products that are suitable for Electric Vehicle AC Chargers. Although simpler in nature compared to DC chargers, AC charging stations safely deliver AC power from the electrical grid into the vehicle. Due to space and weight constraints in the vehicle, on-board chargers and AC charging stations are typically limited to lower amounts of power (22kW or less), which means charging time is slow - taking several hours. These systems also rely on a vehicle"s on-board charger to enable the conversion of AC power from the grid into DC power to charge the vehicle"s battery. It"s critical that proper measures are taken to safeguard both the charger and vehicle.

Технические параметры

Brand: Littelfuse
Capacitance: 1100 pF
Clamping Voltage: 595 V
Diameter: 20 mm
Factory Pack Quantity: Factory Pack Quantity: 400
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Bulk
Peak Surge Current: 10 kA
Product Category: Varistors
Product Type: Varistors
Product: MOV
Series: TMOV
Subcategory: Varistors
Surge Energy Rating: 160 J
Termination Style: Radial
Tradename: IMOV
Varistor Voltage: 396 V
Voltage Rating AC: 230 VAC
Voltage Rating DC: 360 VDC

Техническая документация

Datasheet
pdf, 1037 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.