TMOV20RP575E, Varistors THERMALLY PROTECTED VARISTOR 20MM

TMOV20RP575E, Varistors THERMALLY PROTECTED VARISTOR 20MM
Изображения служат только для ознакомления,
см. техническую документацию
1268 шт., срок 7-9 недель
590 руб.
от 10 шт.460 руб.
от 100 шт.374 руб.
от 200 шт.332.38 руб.
Добавить в корзину 1 шт. на сумму 590 руб.
Альтернативные предложения1
Номенклатурный номер: 8004936632
Артикул: TMOV20RP575E
Бренд: Littelfuse

Описание

Circuit Protection\Varistors
Electrical Vehicle AC Chargers

Littelfuse provides a wide range of products that are suitable for Electric Vehicle AC Chargers. Although simpler in nature compared to DC chargers, AC charging stations safely deliver AC power from the electrical grid into the vehicle. Due to space and weight constraints in the vehicle, on-board chargers and AC charging stations are typically limited to lower amounts of power (22kW or less), which means charging time is slow - taking several hours. These systems also rely on a vehicle"s on-board charger to enable the conversion of AC power from the grid into DC power to charge the vehicle"s battery. It"s critical that proper measures are taken to safeguard both the charger and vehicle.

Технические параметры

Brand: Littelfuse
Capacitance: 275 pF
Clamping Voltage: 1.568 kV
Diameter: 20 mm
Factory Pack Quantity: Factory Pack Quantity: 200
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Bulk
Peak Surge Current: 10 kA
Product Category: Varistors
Product Type: Varistors
Product: MOV
Series: TMOV
Subcategory: Varistors
Termination Style: Radial
Tradename: IMOV
Voltage Rating AC: 575 VAC
Вес, г 14.31

Техническая документация

Datasheet
pdf, 1037 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.