TMOV25SP250M, Varistors 250V 20KA SQ 25MM PB FREE 25S
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
204 шт., срок 7-9 недель
1 650 руб.
от 10 шт. —
1 370 руб.
от 100 шт. —
1 020 руб.
от 200 шт. —
932.94 руб.
Добавить в корзину 1 шт.
на сумму 1 650 руб.
Описание
Circuit Protection\Varistors
LED Lighting SolutionsLittelfuse LED Lighting Solutions support all facets of the LED lighting market with innovative solutions that not only meet regulatory standards but also increase equipment safety and reliability. To help protect end-users, Littelfuse works closely with many LED driver IC suppliers, to ensure their evaluation boards and reference designs comply with safety and surge immunity requirements. They also assist LED lighting power supply manufacturers in designing optimal protection schemes for their driver modules. At the OEM level, they cooperate with luminaire and lamp manufacturers to ensure their products are optimally designed for robust surge immunity protection.
Технические параметры
Brand: | Littelfuse |
Capacitance: | 1400 pF |
Clamping Voltage: | 640 V |
Diameter: | 25 mm |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Packaging: | Bulk |
Peak Surge Current: | 20 kA |
Product Category: | Varistors |
Product Type: | Varistors |
Product: | MOV |
Series: | TMOV |
Subcategory: | Varistors |
Surge Energy Rating: | 330 J |
Termination Style: | Radial |
Tradename: | TMOV |
Varistor Voltage: | 429 V |
Voltage Rating AC: | 250 VAC |
Voltage Rating DC: | 320 VDC |
California Prop 65 | Warning Information |
Capacitance @ Frequency | 1400pF @ 1MHz |
Current - Surge | 20kA |
ECCN | EAR99 |
Energy | 330J |
Features | Thermally Protected |
HTSUS | 8533.40.4000 |
Maximum AC Volts | 250V |
Maximum DC Volts | 320V |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Circuits | 1 |
Operating Temperature | -55В°C ~ 85В°C (TA) |
Package | Bulk |
Package / Case | Square 28mm, 3 Lead |
RoHS Status | ROHS3 Compliant |
Series | TMOVВ® 25S -> |
Varistor Voltage (Max) | 429V |
Varistor Voltage (Min) | 351V |
Varistor Voltage (Typ) | 390V |
Video File | Building Automation – Protect/Sense/Control |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары