V07E130P, Varistors 130V 7mm Epoxy UltraMOV

V07E130P, Varistors 130V 7mm Epoxy UltraMOV
Изображения служат только для ознакомления,
см. техническую документацию
4982 шт., срок 7-9 недель
130 руб.
от 10 шт.110 руб.
от 100 шт.76 руб.
от 500 шт.56.33 руб.
Добавить в корзину 1 шт. на сумму 130 руб.
Номенклатурный номер: 8004936933
Артикул: V07E130P
Бренд: Littelfuse

Описание

Circuit Protection\Varistors
UltraMOV 7mm Varistors
Littelfuse UltraMOV 7mm Varistors meet high peak surge current rating requirements with an operating voltage range compatible with common AC line voltages (130V AC to 625V AC ). These metal oxide varistors are available in various lead forms and are rated for ambient temperatures up to +85°C with no derating. The lead-free, 7mm varistors feature operate at temperatures up to +125°C and are characterized for maximum standby current (leakage). These features make the Littelfuse 7mm UltraMOV varistor series ideal for AC line voltage applications, LED lighting applications, and more.

Технические параметры

Brand: Littelfuse
Capacitance: 180 pF
Clamping Voltage: 340 V
Current Rating: 10 A
Diameter: 7 mm
Factory Pack Quantity: Factory Pack Quantity: 1500
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -55 C
Mounting Style: PCB Mount
Packaging: Bulk
Peak Surge Current: 1.75 kA
Product Category: Varistors
Product Type: Varistors
Product: MOV
Series: UltraMOV
Subcategory: Varistors
Surge Energy Rating: 12.5 J
Termination Style: Radial
Tradename: UltraMOV
Varistor Voltage: 184 V to 226 V
Voltage Rating AC: 130 VAC
Voltage Rating DC: 170 VDC
Вес, г 0.52

Техническая документация

Datasheet
pdf, 1255 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.