V07E30AUTO, Varistors 30V 7mm Epoxy AEC-Q200 AUMOV

V07E30AUTO, Varistors 30V 7mm Epoxy AEC-Q200 AUMOV
Изображения служат только для ознакомления,
см. техническую документацию
8388 шт., срок 7-9 недель
150 руб.
от 10 шт.120 руб.
от 100 шт.81 руб.
от 500 шт.64.22 руб.
Добавить в корзину 1 шт. на сумму 150 руб.
Номенклатурный номер: 8004936949
Артикул: V07E30AUTO
Бренд: Littelfuse

Описание

Circuit Protection\Varistors
Off-Highway Electric Vehicle Solutions
Littelfuse provides a wide range of solutions for off-highway electric vehicles. These electric vehicles share a similar architecture and have a power range from 48V to 400V. Off-highway electric vehicles include electric forklifts, golf carts, three-wheelers, tow tractors, compactors, and excavators.

Технические параметры

Brand: Littelfuse
Capacitance: 1350 pF
Clamping Voltage: 93 V
Diameter: 17 mm
Factory Pack Quantity: Factory Pack Quantity: 1500
Lead Spacing: 8.5 mm
Manufacturer: Littelfuse
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Packaging: Bulk
Peak Surge Current: 2.5 A
Product Category: Varistors
Product Type: Varistors
Product: MOVs
Qualification: AEC-Q200
Series: AUMOV
Subcategory: Varistors
Surge Energy Rating: 7 J
Termination Style: Radial
Tradename: AUMOV
Varistor Voltage: 47 V
Voltage Rating AC: 30 VAC
Voltage Rating DC: 34 VDC

Техническая документация

Datasheet
pdf, 1993 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.