DSC1001BE5-024.0000, Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -20C-70C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 руб.
от 25 шт. —
470 руб.
от 72 шт. —
453 руб.
Добавить в корзину 1 шт.
на сумму 590 руб.
Посмотреть аналоги3
Описание
Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
Clock and Timing SolutionsMicrochip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.
Технические параметры
Brand: | Microchip Technology |
Current Rating: | 10.8 mA |
Duty Cycle - Max: | 55% |
Factory Pack Quantity: Factory Pack Quantity: | 72 |
Frequency Stability: | 10 PPM |
Frequency: | 24 MHz |
Load Capacitance: | 40 pF |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Output Format: | CMOS |
Package / Case: | CDFN-4 |
Packaging: | Tube |
Product Category: | Standard Clock Oscillators |
Product Type: | MEMS Oscillators |
Series: | DSC1001 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 1.8 V |
Termination Style: | SMD/SMT |
Frequency Stability | '±10(ppm) |
Load Capacitance | 15(pF) |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 1.7(V) |
Operating Temp Range | -20C to 70C |
Package / Case | CDFN |
Packaging | Tube |
Programmable | No |
Standard Frequency | 24 |
Symmetry Max | 55(%) |
Type | CLOCK OSCILLATOR |
Техническая документация
Datasheet
pdf, 854 КБ
Datasheet DSC1001BI2-012.2888
pdf, 610 КБ
Дополнительная информация
Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем
Похожие товары