DSC1003CI2-024.0000T, Standard Clock Oscillators MEMS OSCILLATOR LOW POWER

DSC1003CI2-024.0000T, Standard Clock Oscillators MEMS OSCILLATOR LOW POWER
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
от 25 шт.290 руб.
от 100 шт.243 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8004938200
Артикул: DSC1003CI2-024.0000T

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
DSC1003 Low-Power Preceision CMOS Oscillators

Microchip Technology DSC1003 Low-Power Preceision CMOS Oscillators are silicon MEMS-based CMOS oscillators. These oscillators offer excellent jitter and stability performance over a wide range of supply voltages and temperatures. Each device operates from 1 to 150MHz with supply voltages between 1.8V to 3.3V and extended temperatures from -40 C to +105 C. The DSC1003 has the same functionality and performance as the DSC1001 but greater output drive (CL <25pf). The DSC1003 incorporates an all silicon resonator that is extremely robust and nearly immune to stress-related fractures, common to crystal-based oscillators. Without sacrificing the performance and stability required of today"s systems, a crystal-less design allows for a higher level of reliability. This feature makes these oscillators ideal for rugged, industrial, and portable applications where stress, shock, and vibration damage quartz crystal-based systems.

Технические параметры

Brand: Microchip Technology
Current Rating: 6 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency Stability: 25 PPM
Frequency: 24 MHz
Load Capacitance: 40 pF
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Format: CMOS
Package / Case: CDFN-4
Packaging: Reel, Cut Tape
Product Category: Standard Clock Oscillators
Product Type: MEMS Oscillators
Series: DSC1003
Subcategory: Oscillators
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 767 КБ

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем