DSC1003DL5-020.0000, Standard Clock Oscillators MEMS Oscillator, Low Power 10ppm

DSC1003DL5-020.0000, Standard Clock Oscillators MEMS Oscillator, Low Power 10ppm
Изображения служат только для ознакомления,
см. техническую документацию
690 руб.
от 10 шт.650 руб.
от 25 шт.574 руб.
от 100 шт.492.41 руб.
Добавить в корзину 1 шт. на сумму 690 руб.
Номенклатурный номер: 8004938201
Артикул: DSC1003DL5-020.0000

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
Clock and Timing Solutions

Microchip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.

Технические параметры

Brand: Microchip Technology
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 140
Frequency Stability: 10 PPM
Frequency: 20 MHz
Load Capacitance: 15 pF
Manufacturer: Microchip
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Format: CMOS
Package / Case: CDFN-4
Packaging: Tube
Product Category: Standard Clock Oscillators
Product Type: MEMS Oscillators
Series: DSC1003
Subcategory: Oscillators
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V
Termination Style: SMD/SMT
Вес, г 0.01

Техническая документация

Datasheet
pdf, 767 КБ

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем