DSC1004CI5-050.0000, Standard Clock Oscillators MEMS OSC, LVCMOS, 50MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm
![DSC1004CI5-050.0000, Standard Clock Oscillators MEMS OSC, LVCMOS, 50MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm](https://static.chipdip.ru/lib/373/DOC018373242.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 руб.
от 25 шт. —
490 руб.
от 110 шт. —
431 руб.
Добавить в корзину 1 шт.
на сумму 590 руб.
Описание
Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
DSC1004 Low-Power Precision CMOS OscillatorsMicrochip Technology DSC1004 Low-Power Precision CMOS Oscillators are silicon MEMS-based CMOS oscillators. These oscillators offer excellent jitter and stability performance over a wide range of supply voltages and temperatures. Each device operates from 1MHz to 150MHz with supply voltages between 1.8V to 3.3V and extended temperatures from -40 C to +105 C. The DSC1004 has the same functionality and performance as the DSC1001 but with a greater output drive (CL< 40pf). The DSC1004 incorporates an all silicon resonator that is extremely robust and nearly immune to stress related fractures, common to crystal-based oscillators. Without sacrificing the performance and stability required of today"s systems, a crystal-less design allows for a higher level of reliability. This feature makes these oscillators ideal for rugged, industrial, and portable applications where stress, shock, and vibration damage quartz crystal-based systems.
Технические параметры
Brand: | Microchip Technology |
Duty Cycle - Max: | 55% |
Factory Pack Quantity: Factory Pack Quantity: | 110 |
Frequency Stability: | 10 PPM |
Frequency: | 50 MHz |
Load Capacitance: | 40 pF |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Format: | LVCMOS |
Package / Case: | VDFN-4 |
Packaging: | Tube |
Product Category: | Standard Clock Oscillators |
Product Type: | MEMS Oscillators |
Series: | DSC1004 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.7 V |
Termination Style: | SMD/SMT |
Automotive | Yes |
Pin Count | 4 |
Supplier Package | CDFN |
Вес, г | 0.55 |
Техническая документация
Datasheet
pdf, 805 КБ
Дополнительная информация
Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем
Похожие товары