DSC1101DI1-125.0000, Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -40C-85C

DSC1101DI1-125.0000, Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -40C-85C
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 25 шт.360 руб.
от 100 шт.337 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8004938213
Артикул: DSC1101DI1-125.0000

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
Clock and Timing Solutions

Microchip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.

Технические параметры

Brand: Microchip Technology
Current Rating: 31 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 140
Frequency Stability: 50 PPM
Frequency: 125 MHz
Load Capacitance: 15 pF
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Format: CMOS
Package / Case: VDFN-6
Packaging: Tube
Product Category: Standard Clock Oscillators
Product Type: MEMS Oscillators
Series: DSC1101
Subcategory: Oscillators
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.25 V
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 1153 КБ

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем