DSC1103CI2-106.2500, Standard Clock Oscillators MEMS Oscillator Low PWR LVDS -40C-85C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
990 руб.
от 25 шт. —
740 руб.
от 110 шт. —
667 руб.
Добавить в корзину 1 шт.
на сумму 990 руб.
Описание
Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
Clock and Timing SolutionsMicrochip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.
Технические параметры
Brand: | Microchip Technology |
Current Rating: | 29 mA |
Duty Cycle - Max: | 52% |
Factory Pack Quantity: Factory Pack Quantity: | 110 |
Frequency Stability: | 25 PPM |
Frequency: | 106.25 MHz |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Output Format: | LVDS |
Package / Case: | VDFN-6 |
Packaging: | Tube |
Product Category: | Standard Clock Oscillators |
Product Type: | MEMS Oscillators |
Series: | DSC1103 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.63 V |
Supply Voltage - Min: | 2.25 V |
Termination Style: | SMD/SMT |
Base Product Number | DSC1103 -> |
Base Resonator | MEMS |
Current - Supply (Max) | 95ВµA |
ECCN | EAR99 |
Frequency | 106MHz |
Frequency Stability | В±25ppm |
Function | Standby (Power Down) |
Height - Seated (Max) | 0.035"" (0.90mm) |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 85В°C |
Output | LVDS |
Package | Tube |
Package / Case | 6-SMD, No Lead |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Size / Dimension | 0.126"" L x 0.098"" W (3.20mm x 2.50mm) |
Type | XO (Standard) |
Voltage - Supply | 2.25V ~ 3.63V |
Load Capacitance | 15(pF) |
Operating Supply Voltage (Max) | 3.63(V) |
Operating Supply Voltage (Min) | 2.25(V) |
Operating Temp Range | -40C to 85C |
Packaging | Tube |
Programmable | No |
Standard Frequency | 106.25 |
Symmetry Max | 52(%) |
Техническая документация
Datasheet
pdf, 1380 КБ
Datasheet
pdf, 650 КБ
Datasheet
pdf, 1386 КБ
Кварцевые генераторы TTL, HCMOS, VCHO
pdf, 106 КБ
Похожие товары