DSC1104CE2-027.0000T, Standard Clock Oscillators MEMS Oscillator Low PWR HCSL -20C-70CC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
620 руб.
от 25 шт. —
480 руб.
от 100 шт. —
424 руб.
от 1000 шт. —
369.05 руб.
Добавить в корзину 1 шт.
на сумму 620 руб.
Описание
Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
Quartz- & MEMS-Based PureSilicon™ OscillatorsMicrochip Technology Quartz- & MEMS-Based PureSilicon™ Oscillators are available in various industry-standard footprints. This broad product portfolio includes multiple outputs, highly flexible, Quartz, and MEMS single-chip oscillators supporting low-power or low-jitter applications.
Технические параметры
Brand: | Microchip Technology |
Current Rating: | 40 mA |
Duty Cycle - Max: | 52% |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Frequency Stability: | 25 PPM |
Frequency: | 27 MHz |
Load Capacitance: | 2 pF |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | -20 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Output Format: | HCSL |
Package / Case: | CDFN-6 |
Product Category: | Standard Clock Oscillators |
Product Type: | MEMS Oscillators |
Series: | DSC1104 |
Subcategory: | Oscillators |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.25 V |
Termination Style: | SMD/SMT |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Frequency Aging (ppm/Year) | ±5(1st) |
Frequency Stability (ppm) | ±25 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 70 |
Maximum Symmetry (%) | 52 |
Minimum Operating Supply Voltage (V) | 2.25 |
Minimum Operating Temperature (°C) | -20 |
Mounting | Surface Mount |
Output Level | HCSL |
Part Status | Active |
PCB changed | 6 |
Pin Count | 6 |
PPAP | No |
Standard Frequency (MHz) | 27 |
Supplier Package | VDFN |
Supplier Temperature Grade | Extended Commercial |
Type | Clock Oscillator |
Typical Operating Supply Voltage (V) | 3.3 |
Вес, г | 0.05 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем
Похожие товары