DSC1124DI1-100.0000, Standard Clock Oscillators MEMS Oscillator Low PWR HCSL -40C-85C

DSC1124DI1-100.0000, Standard Clock Oscillators MEMS Oscillator Low PWR HCSL -40C-85C
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 25 шт.610 руб.
от 100 шт.535 руб.
от 280 шт.495.12 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 8004938361
Артикул: DSC1124DI1-100.0000

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
Clock and Timing Solutions

Microchip Technology Clock and Timing Solutions are an extensive clock and timing product portfolio for complex timing requirements in designs. Microchip's oscillator products offer low-jitter and low-power with Quartz- or MEMS-based resonators. The clock generation line offers online configurability, single-chip, and multiple frequency clock tree solutions. The clock and data distribution product line includes buffers, logic translators, and multiplexers.

Технические параметры

Brand: Microchip Technology
Current Rating: 20 mA
Duty Cycle - Max: 52%
Factory Pack Quantity: Factory Pack Quantity: 140
Frequency Stability: 50 PPM
Frequency: 100 MHz
Load Capacitance: 2 pF
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Output Format: HCSL
Package / Case: CDFN-6
Packaging: Tube
Product Category: Standard Clock Oscillators
Product Type: MEMS Oscillators
Series: DSC1124
Subcategory: Oscillators
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.25 V
Termination Style: SMD/SMT
Вес, г 0.88

Техническая документация