PIC32MK1024MCM064-I/PT, 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control

PIC32MK1024MCM064-I/PT, 32-bit Microcontrollers - MCU MCU32, 120MHz, 1MB ECC Flash, USB FS, CAN-FD, 12-bit ADC, Motor Control
Изображения служат только для ознакомления,
см. техническую документацию
2 830 руб.
от 25 шт.2 310 руб.
от 100 шт.1 950 руб.
Добавить в корзину 1 шт. на сумму 2 830 руб.
Номенклатурный номер: 8004939715
Артикул: PIC32MK1024MCM064-I/PT

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\32-bit Microcontrollers - MCU
32-bit Microcontrollers
Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control.

Технические параметры

ADC Resolution: 12 bit
Brand: Microchip Technology
Core: MIPS32 microAptiv
Data Bus Width: 32 bit
Data RAM Size: 256 kB
Factory Pack Quantity: Factory Pack Quantity: 160
Manufacturer: Microchip
Maximum Clock Frequency: 120 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of I/Os: 49 I/O
Packaging: Tray
Product Category: 32-bit Microcontrollers-MCU
Product Type: 32-bit Microcontrollers-MCU
Program Memory Size: 1 MB
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.3 V

Техническая документация

Datasheet
pdf, 10538 КБ

Дополнительная информация

Калькуляторы группы «Специализированные микроконтроллеры»
Типы корпусов импортных микросхем