dsPIC33CH128MP206-I/PT, Digital Signal Processors & Controllers - DSP, DSC dsPIC33 100MHz Dual Core, 64-Pin 128KB Flash
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 230 руб.
Добавить в корзину 1 шт.
на сумму 1 230 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Automotive 16-Bit MicrocontrollersMicrochip Technology Automotive 16-Bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, as well as features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily and cost-effectively develop embedded systems, and enable first-time safety compliance.
Технические параметры
Brand: | Microchip Technology |
Core: | dsPIC33CH |
Data Bus Width: | 16 bit |
Data RAM Size: | 4 kB, 16 kB |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Instruction Type: | Fixed/Floating Point |
Interface Type: | CAN, I2C, I2S, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 180 MHz, 200 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 2 Core |
Number of Timers/Counters: | 1 Timer |
Operating Supply Voltage: | 3 V to 3.6 V |
Package / Case: | TQFP-64 |
Packaging: | Tray |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 24 kB, 128 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | dsPIC33CH128MP206 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Tradename: | dsPIC |
Watchdog Timers: | Watchdog Timer |
Base Product Number | DSPIC33CH128MP206 -> |
Connectivity | IВІC, IrDA, LINbus, SPI, UART/USART |
Core Processor | dsPIC |
Core Size | 16-Bit Dual-Core |
Data Converters | A/D 34x12b; D/A 4x12b |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
Mounting Type | Surface Mount |
Number of I/O | 53 |
Operating Temperature | -40В°C ~ 85В°C (TA) |
Oscillator Type | Internal |
Package | Tray |
Package / Case | 64-TQFP |
Peripherals | Brown-out Detect/Reset, DMA, Motor Control PWM, PO |
Program Memory Size | 152KB (152K x 8) |
Program Memory Type | FLASH, PRAM |
RAM Size | 20K x 8 |
RoHS Status | ROHS3 Compliant |
Series | dsPICв„ў 33CH, Functional Safety (FuSa) -> |
Speed | 180MHz, 200MHz |
Supplier Device Package | 64-TQFP (10x10) |
Video File | Microchip dsPIC33CH Dual-Core DSPs | Digi-Key Dail |
Voltage - Supply (Vcc/Vdd) | 3V ~ 3.6V |
Техническая документация
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем
Похожие товары