dsPIC33EP256MC502-I/MM, Digital Signal Processors & Controllers - DSP, DSC 256KB FL32KB RAM 60MHz 28Pin
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 340 руб.
от 25 шт. —
1 100 руб.
от 100 шт. —
930 руб.
Добавить в корзину 1 шт.
на сумму 1 340 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Automotive 16-Bit MicrocontrollersMicrochip Technology Automotive 16-Bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, as well as features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily and cost-effectively develop embedded systems, and enable first-time safety compliance.
Технические параметры
Brand: | Microchip Technology |
Core: | dsPIC33E |
Data Bus Width: | 16 bit |
Data RAM Size: | 32 kB |
Factory Pack Quantity: Factory Pack Quantity: | 61 |
Instruction Type: | Fixed/Floating Point |
Interface Type: | I2C, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 60 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 21 I/O |
Number of Timers/Counters: | 5 Timer |
Operating Supply Voltage: | 3 V to 3.6 V |
Package / Case: | QFN-28 |
Packaging: | Tube |
Processor Series: | dsPIC33E |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Qualification: | AEC-Q100 |
Series: | dsPIC33EP256MC502 |
Subcategory: | Embedded Processors & Controllers |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
Tradename: | dsPIC |
Watchdog Timers: | Watchdog Timer |
# I/Os (Max) | 21 |
ADC Resolution | 12 |
Clock Freq | 70(MHz) |
Cpu Family | DSPIC33E |
Device Core | dsPIC |
Device Core Size | 16(b) |
Frequency | 70(MHz) |
Instruction Set Architecture | RISC |
Interface Type | CAN/I2C/SPI/UART |
Mounting | Surface Mount |
Number of Timers - General Purpose | 5 |
On-Chip ADC | 6 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 3(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | QFN-S EP |
Packaging | Rail/Tube |
Pin Count | 28 |
Program Memory Size | 256KB(kB) |
Program Memory Type | Flash |
Programmable | Yes |
Rad Hardened | No |
Total Internal Ram Size | 32KB(kB) |
Вес, г | 0.07 |
Техническая документация
Datasheet
pdf, 4802 КБ
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем
Похожие товары