Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

dsPIC33EV32GM004-E/P8, Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC, 32KB ECC Flash, 4KB RAM, 6 MC PWM, 4 Op Amps, CTMU

dsPIC33EV32GM004-E/P8, Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC, 32KB ECC Flash, 4KB RAM, 6 MC PWM, 4 Op Amps, CTMU
Изображения служат только для ознакомления,
см. техническую документацию
1 250 руб.
от 25 шт.1 020 руб.
от 100 шт.862 руб.
Добавить в корзину 1 шт. на сумму 1 250 руб.
Номенклатурный номер: 8004940189
Артикул: dsPIC33EV32GM004-E/P8

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Home Appliance Solutions
Microchip Technology Home Appliance Solutions are a portfolio of products that implement new features and functionality required for appliance designs. Microchip provides solutions for the user interface, motor control, sensing, connectivity, and more. This reduces overall development time so design teams can focus on implementing the application.

Технические параметры

Brand: Microchip Technology
Core: dsPIC33EV
Data Bus Width: 16 bit
Data RAM Size: 4 kB
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: CAN, I2C, SENT, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 60 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 35 I/O
Number of Timers/Counters: 7 Timer
Operating Supply Voltage: 5 V
Package / Case: TQFP-48
Packaging: Tray
Processor Series: dsPIC33EV
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 32 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: dsPIC33EV32GM004
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: dsPIC
Watchdog Timers: Watchdog Timer, Extended
Вес, г 0.14

Техническая документация

Datasheet
pdf, 4072 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем