Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

DSPIC33FJ64GS610-50I/PT, Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 50MIPS 64KB FL

DSPIC33FJ64GS610-50I/PT, Digital Signal Processors & Controllers - DSP, DSC 16B MCU/DSP 50MIPS 64KB FL
Изображения служат только для ознакомления,
см. техническую документацию
2 400 руб.
от 10 шт.2 280 руб.
от 25 шт.1 950 руб.
Добавить в корзину 1 шт. на сумму 2 400 руб.
Номенклатурный номер: 8004940244
Артикул: DSPIC33FJ64GS610-50I/PT

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Automotive 16-Bit Microcontrollers
Microchip Technology Automotive 16-Bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, as well as features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily and cost-effectively develop embedded systems, and enable first-time safety compliance.

Технические параметры

Brand: Microchip Technology
Core: dsPIC33FJ
Data Bus Width: 16 bit
Data RAM Size: 9 kB
Factory Pack Quantity: Factory Pack Quantity: 119
Instruction Type: Fixed/Floating Point
Interface Type: ECAN, I2C, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 40 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 85 I/O
Number of Timers/Counters: 5 Timer
Operating Supply Voltage: 3.3 V
Package / Case: TQFP-100
Packaging: Tray
Processor Series: dsPIC33F
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 64 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: DSPIC33FJ64GS610
Subcategory: Embedded Processors & Controllers
Supply Voltage - Min: 3 V
Tradename: dsPIC
Вес, г 0.66

Техническая документация

Datasheet
pdf, 3234 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем