Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

dsPIC33FJ64GS606-E/MR, Digital Signal Processors & Controllers - DSP, DSC 16 Bit MCU/DSP 40MIPS 64KB FLASH

dsPIC33FJ64GS606-E/MR, Digital Signal Processors & Controllers - DSP, DSC 16 Bit MCU/DSP 40MIPS 64KB FLASH
Изображения служат только для ознакомления,
см. техническую документацию
2 190 руб.
от 25 шт.1 810 руб.
от 120 шт.1 500 руб.
Добавить в корзину 1 шт. на сумму 2 190 руб.
Номенклатурный номер: 8004940278
Артикул: dsPIC33FJ64GS606-E/MR

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
dsPIC33FJ64 GS Series DSCs
Microchip Technology dsPIC33FJ64 GS series digital signal controllers (DSCs) provide up to four times the memory of other Microchip SMPS and digital power conversion families. These flexible GS series DSCs can be configured for a variety of topologies, giving power-supply designers the complete freedom to optimize for specific product applications. Microchip Technology dsPIC33FJ64 GS DSCs offer up to 18 channels of PWMs with 1 nanosecond resolution, enabling an unprecedented number of completely independent digital control loops. Microchip Technology dsPIC33FJ64 GS DSCs support a variety of applications, including induction cooking, uninterruptable power supplies, renewable power and pure sine-wave inverters, intelligent battery chargers, and more.

Технические параметры

Brand: Microchip Technology
Core: dsPIC33FJ
Data Bus Width: 16 bit
Data RAM Size: 4 kB
Factory Pack Quantity: Factory Pack Quantity: 40
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 120 MHz
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 58 I/O
Number of Timers/Counters: 5 Timer
Operating Supply Voltage: 3.3 V
Package / Case: QFN-64
Packaging: Tube
Processor Series: dsPIC33F
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 64 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: dsPIC33FJ64GS606
Subcategory: Embedded Processors & Controllers
Tradename: dsPIC
Вес, г 0.21

Техническая документация

Datasheet
pdf, 3234 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем