Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

dsPIC33EV256GM004-I/P8, Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC, 256KB ECC Flash, 16KB RAM, 6 MC PWM, 4 Op Amps, CT

dsPIC33EV256GM004-I/P8, Digital Signal Processors & Controllers - DSP, DSC 16 Bit 5V DSC, 256KB ECC Flash, 16KB RAM, 6 MC PWM, 4 Op Amps, CT
Изображения служат только для ознакомления,
см. техническую документацию
1 440 руб.
от 25 шт.1 180 руб.
от 100 шт.998 руб.
от 250 шт.926.06 руб.
Добавить в корзину 1 шт. на сумму 1 440 руб.
Номенклатурный номер: 8004940380
Артикул: dsPIC33EV256GM004-I/P8

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Automotive 16-Bit Microcontrollers
Microchip Technology Automotive 16-Bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, as well as features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily and cost-effectively develop embedded systems, and enable first-time safety compliance.

Технические параметры

Brand: Microchip Technology
Core: dsPIC33E
Data Bus Width: 16 bit
Data RAM Size: 8 kB
Factory Pack Quantity: Factory Pack Quantity: 250
Interface Type: GPIO, I2C, LIN, PWM, SENT, SPI, UART, USART
Manufacturer: Microchip
Maximum Clock Frequency: 70 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 35 I/O
Number of Timers/Counters: 5x16 bit, 2x32 bit
Operating Supply Voltage: 5 V
Package / Case: TQFP-48
Packaging: Tray
Processor Series: dsPIC33EV
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 256 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: dsPIC33EV256GM004
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Tradename: dsPIC
Watchdog Timers: Watchdog Timer, Windowed
Вес, г 0.14

Техническая документация

Datasheet
pdf, 4072 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем