Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

dsPIC33EP512GM310-I/BG, Digital Signal Processors & Controllers - DSP, DSC 512KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp

dsPIC33EP512GM310-I/BG, Digital Signal Processors & Controllers - DSP, DSC 512KB 16KB RAM 12 MC 8/8 IC/OC2QEI4OpAmp
Изображения служат только для ознакомления,
см. техническую документацию
2 270 руб.
от 10 шт.1 960 руб.
от 25 шт.1 810 руб.
от 100 шт.1 675.62 руб.
Добавить в корзину 1 шт. на сумму 2 270 руб.
Номенклатурный номер: 8004940431
Артикул: dsPIC33EP512GM310-I/BG

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Motor Control for Stepper Motors

Microchip Technology Motor Control for Stepper Motors is a full line of MCUs, Digital Signal Processors, and Controllers for Stepper Motor control. Microchip digital signal controllers and microcontrollers feature an enhanced core with unique features for embedded control of small motors and general purpose applications. These devices include essential peripherals like Intelligent Analog, Core Independent Peripherals (CIPs), and communication combined with eXtreme Low-Power (XLP) for a wide range of low-power applications. The devices were developed for highly efficient systems designs focusing on lower power consumption and costs.

Технические параметры

Brand: Microchip Technology
Core: dsPIC33EP
Data Bus Width: 16 bit
Data RAM Size: 48 kB
Factory Pack Quantity: Factory Pack Quantity: 184
Instruction Type: Fixed/Floating Point
Interface Type: I2C, JTAG, SPI, UART
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 85 I/O
Number of Timers/Counters: 13 Timer
Operating Supply Voltage: 3 V to 3.6 V
Package / Case: TFBGA-121
Packaging: Tray
Processor Series: dsPIC33E
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 512 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: dsPIC33EP512GM310
Subcategory: Embedded Processors & Controllers
Supply Voltage - Min: 3 V
Tradename: dsPIC
Вес, г 0.45

Техническая документация

Datasheet
pdf, 3964 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем