BM62SPKA1MC2-0001AA, Bluetooth Modules - 802.15.1 BT 4.2 Stereo Audio BLE Flash Class-2

BM62SPKA1MC2-0001AA, Bluetooth Modules - 802.15.1 BT 4.2 Stereo Audio BLE Flash Class-2
Изображения служат только для ознакомления,
см. техническую документацию
3 450 руб.
от 25 шт.3 030 руб.
от 100 шт.2 820 руб.
от 504 шт.2 778.18 руб.
Добавить в корзину 1 шт. на сумму 3 450 руб.
Номенклатурный номер: 8004940501
Артикул: BM62SPKA1MC2-0001AA

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
Connected (Wired & Wireless)

Microchip Technology Connectivity is easy to add to applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience are possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.

Технические параметры

Antenna: Integrated
Brand: Microchip Technology
Class: Class 1
Data Rate: 1 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 63
Frequency Range: 2.402 GHz to 2.48 GHz
Frequency: 2.44 GHz
Interface Type: UART
Manufacturer: Microchip
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: -20 C
Operating Supply Voltage: 3.2 V to 4.2 V
Output Power: 15 dBm
Packaging: Tray
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Protocol: Bluetooth 5
Receiver Sensitivity: -90 dBm
Sensitivity: -90 dBm
Series: BM62
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 4.2 V
Supply Voltage - Min: 3.2 V
Вес, г 6.672

Техническая документация

Datasheet
pdf, 7883 КБ