AC164337, Sockets & Adapters PM3 40L SOCKET MODULE

AC164337, Sockets & Adapters PM3 40L SOCKET MODULE
Изображения служат только для ознакомления,
см. техническую документацию
72 070 руб.
Добавить в корзину 1 шт. на сумму 72 070 руб.
Номенклатурный номер: 8004940896
Артикул: AC164337

Описание

Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Sockets & Adapters
Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 1
For Use With: 8/18/20/28/40-pin DIP Devices, DV007004
Manufacturer: Microchip
Product Category: Sockets & Adapters
Product Type: Sockets & Adapters
Product: Socket Modules
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: MPLAB PM3
Вес, г 158.8

Техническая документация

Datasheet
pdf, 1822 КБ