AC324954, Daughter Cards & OEM Boards AUDIO CODEC DAUGHTR CARD AKM4954

AC324954, Daughter Cards & OEM Boards AUDIO CODEC DAUGHTR CARD AKM4954
Изображения служат только для ознакомления,
см. техническую документацию
18 580 руб.
Добавить в корзину 1 шт. на сумму 18 580 руб.
Номенклатурный номер: 8004940967
Артикул: AC324954

Описание

Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Технические параметры

Brand: Microchip Technology
Core: PIC32
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Microchip
Operating Supply Voltage: 900 mV to 5.5 V
Product Category: Daughter Cards & OEM Boards
Product Type: Daughter Cards & OEM Boards
Product: Daughter Cards
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: DV320032, DM320018
Вес, г 160

Техническая документация

Datasheet
pdf, 65 КБ