AC327755, Audio IC Development Tools PIC32 Audio Codec Daughter Card-AK7755
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
16 560 руб.
Добавить в корзину 1 шт.
на сумму 16 560 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
PIC32 Audio Codec Daughter Card (AC327755)Microchip Technology PIC32 Audio Codec Daughter Card (AC327755) is a high-performance stereo codec board for selected hardware development platforms. This board features the AK7755 Stereo Codec Module, which includes built-in microphone and headphone amplifiers. The AK7755 Module is a 16/20/24-bit Audio Codec with I 2 C and I 2 S serial interfaces. The I 2 C interface is used for control command transfer. The I 2 S interface is used for Audio data output.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Product Category: | Audio IC Development Tools |
Product Type: | Audio IC Development Tools |
Product: | Daughter Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | AK7755 |
Type: | Audio |
Base Product Number | AC327755 -> |
ECCN | EAR99 |
Function | CODEC |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Audio |
Utilized IC / Part | AK7755 |
Вес, г | 10 |
Техническая документация
Datasheet
pdf, 202 КБ
Datasheet AC327755
pdf, 45 КБ