AC328904, Audio IC Development Tools PIC32 Audio Codec Daughter Card
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
18 580 руб.
Добавить в корзину 1 шт.
на сумму 18 580 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Audio IC Development Tools
AC328904 PIC32 Audio Codec Daughter BoardMicrochip Technology AC328904 PIC32 Audio Codec Daughter Board is a high-performance stereo codec board for selected PIC32 hardware development platforms. This AC328904 board features the Wolfson WM8904 stereo codec that includes headphone amplifiers and a built-in microphone. The AC328904 daughter board is suitable for adding audio input and output capabilities to the PCI32 BLUETOOTH® starter kit. This AC328904 board is also compatible with the PIC32 Bluetooth ® audio development kit (DV320032). The AC328904 daughter board comes with WM8904 codec, MCP1801 power regulator, external mic-in, headphone out, and 3.5mm inputs and outputs.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | PIC32 |
Manufacturer: | Microchip |
Product Category: | Audio IC Development Tools |
Product Type: | Audio IC Development Tools |
Product: | Daughter Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | WM8904 |
Type: | Audio Codec |
Classification | Daughter Board |
Device Core | PIC32 |
Processor Family Name | PIC |
Processor Part Number | PIC32 |
Technology | Audio Codec |
Вес, г | 164 |
Техническая документация
Datasheet
pdf, 162 КБ
Datasheet AC328904
pdf, 168 КБ