AC47H23A, Touch Sensor Development Tools T10 Xplained Pro Extension Kit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 120 руб.
Добавить в корзину 1 шт.
на сумму 10 120 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Touch Sensor Development Tools
Sensor Development KitsMicrochip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | MCUs |
Manufacturer: | Microchip |
Packaging: | Bulk |
Product Category: | Touch Sensor Development Tools |
Product Type: | Touch Sensor Development Tools |
Product: | Extension Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MCP23017 |
Type: | Capacitive Touch Sensor |
Base Product Number | AC47H23 -> |
Contents | Board(s) |
Function | Touch |
Package | Bulk |
Platform | Xplained Pro |
RoHS Status | ROHS3 Compliant |
Type | Sensor |
Utilized IC / Part | MCP23017 |
Featured Device | AC80T88A, AC164162 |
For Use With | Evaluation of the Touch library for mutual sensing |
Kit Classification | Development Board |
Kit Name | T10 Xplained Pro Extension Kit |
User Interface | Touchscreen |