ADM00534, Power Management IC Development Tools MTD6501G 23kHz PWM Output Daughter Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 720 руб.
Добавить в корзину 1 шт.
на сумму 8 720 руб.
Описание
Embedded Solutions\Engineering Tools\Power Management IC Development Tools
Analog & Power Development KitsMicrochip Technology Analog and Power Development Kids are used to build a complete system. Microchip's wide array of kits provides a comprehensive tools solution for rapid prototyping and demonstrating designs.
Технические параметры
Brand: | Microchip Technology |
Description/Function: | MTD6501G 23kHz PWM output daughter board |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | MTD6501G |
Manufacturer: | Microchip |
Output Voltage: | 12 V |
Product Category: | Power Management IC Development Tools |
Product Type: | Power Management IC Development Tools |
Product: | Daughter Cards |
Series: | MTD6501G |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | MTD6501G |
Type: | Power Management Specialized |
Base Product Number | ADM00534 -> |
ECCN | EAR99 |
Function | Fan Controller |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Primary Attributes | Motors (BLDC) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Power Management |
Utilized IC / Part | MTD6501G |
Техническая документация
Datasheet
pdf, 905 КБ
Datasheet ADM00534
pdf, 339 КБ