ATSAML21J17B-ANT, ARM Microcontrollers - MCU 64TQFP 85C, GREEN,1.6-3.6V,48MHz

ATSAML21J17B-ANT, ARM Microcontrollers - MCU 64TQFP 85C, GREEN,1.6-3.6V,48MHz
Изображения служат только для ознакомления,
см. техническую документацию
1 510 руб.
от 25 шт.1 230 руб.
от 100 шт.1 040 руб.
Добавить в корзину 1 шт. на сумму 1 510 руб.
Номенклатурный номер: 8004941212
Артикул: ATSAML21J17B-ANT

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
Ultra-Low Power 32-bit MCU Ecosystem
Microchip Technology Ultra-Low Power 32-bit MCU Ecosystem is a wide selection of ultra-low-power and low-power MCUs providing low-power consumption, culminating in less than 35uA/MHz active and 200nA sleep current. The energy-efficient 32-bit MCUs range from the smallest SAMD, to the ultra-low-power SAML, to higher performing SAMG and PIC32MX XLP MCUs.

Технические параметры

ADC Resolution: 12 bit
Analog Supply Voltage: 3.3 V
Brand: Microchip Technology
Core: ARM Cortex M0+
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 16 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 1500
I/O Voltage: 3.3 V
Interface Type: I2C, LIN, SPI, USART, USB
Manufacturer: Microchip
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 20 Channel
Number of I/Os: 51 I/O
Package / Case: TQFP-64
Packaging: Reel, Cut Tape
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCUs
Program Memory Size: 128 kB
Program Memory Type: Flash
Series: SAML21
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.62 V
Watchdog Timers: Watchdog Timer
Вес, г 1

Техническая документация

Дополнительная информация

Калькуляторы группы «Чип резисторы (SMD, для поверхностного монтажа)»