ATUSB-I2C-AUTO-PCB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
67 270 руб.
Добавить в корзину 1 шт.
на сумму 67 270 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Interface Development Tools
Engineering Development ToolsMicrochip Technology Engineering Development Tools offer a range of boards to support silicon products, from simple boards to high-end debug tools. These tools can be used in various applications and specific vertical markets like metering, motor control, and power supplies. These boards include analog and digital IC, communication, development software, embedded, optoelectronic, power management, RF/wireless, and sensor development.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Type: | USB to I2C |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Tube |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Вес, г | 164 |
Техническая документация
Datasheet
pdf, 41 КБ
Datasheet ATUSB-I2C-AUTO-PCB
pdf, 39 КБ
Похожие товары