ATEVK-MXT1665TDAT-A

ATEVK-MXT1665TDAT-A
Изображения служат только для ознакомления,
см. техническую документацию
192 200 руб.
Добавить в корзину 1 шт. на сумму 192 200 руб.
Номенклатурный номер: 8004941266

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Touch Sensor Development Tools
ATEVK-MXT1x Development Kits
Microchip Technology ATEVK-MXT1x Development Kits are the I 2 C based version of the evaluation and development of Microchip's maXTouch applications. The ATEVK-MXT1189TDAT-A development kit uses ATMXT1189TDAT touchscreen sensor IC and the ATEVK-MXT1665TDAT-A development kit uses ATMXT1665TDAT touchscreen sensor IC for evaluation. The ATEVK-MXT1x development kits can be connected through a Flexible Printed Circuit (FPC) to an Indium Tin Oxide (ITO) glass touchscreen (MISC1071 and MISC1072). These kits include a copper flex panel to mimic the display loading-effect and self-adhesive feet to fix the touchscreen assembly on to the desk or bench. The touchscreen assembly can be mounted to a suitable display for the evaluation of on-screen performance.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Microchip
Packaging: Bulk
Product Category: Touch Sensor Development Tools
Product Type: Touch Sensor Development Tools
Product: Evaluation Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: ATMXT1665TDAT
Type: maXTouch