BM70BLES1FC2-0B04AA, Bluetooth Modules - 802.15.1 BLUETOOTH DATA MODULE. 30LD MODULE 12x15mm PKG WIDTH

BM70BLES1FC2-0B04AA, Bluetooth Modules - 802.15.1 BLUETOOTH DATA MODULE. 30LD MODULE 12x15mm PKG WIDTH
Изображения служат только для ознакомления,
см. техническую документацию
2 560 руб.
от 25 шт.2 090 руб.
Добавить в корзину 1 шт. на сумму 2 560 руб.
Номенклатурный номер: 8004941301
Артикул: BM70BLES1FC2-0B04AA

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
Connected (Wired & Wireless)
Microchip Technology Connectivity is easy to add into applications, as Microchip's MCUs and MPUs are designed to be compatible with Microchip wired and wireless devices. Robust, reliable, high-speed connectivity is available with a broad portfolio of wired connectivity solutions. Mobility, convenience, and enhanced user experience, is possible with a wide range of wireless connectivity solutions. And, with pre-certified modules, designers can avoid worrying about communication regulations.

Технические параметры

Antenna Connector Type: Integrated
Antenna: Chip
Brand: Microchip Technology
Class: Bluetooth Low Energy(BLE)
Factory Pack Quantity: Factory Pack Quantity: 88
Frequency Range: 2.402 GHz to 2.48 GHz
Frequency: 2.44 GHz
Interface Type: Serial
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Memory Size: 24 kB, 32 kB, 256 kB
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.9 V to 3.6 V
Output Power: 0 dBm
Packaging: Tray
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Protocol: Bluetooth 5
Receiver Sensitivity: -90 dBm
Sensitivity: -90 dBm
Series: BM70
Shielding: Shielded
Subcategory: Wireless & RF Modules
Supply Current Receiving: 3.2 mA
Supply Current Transmitting: 3.3 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.9 V
Type: USB Adapter
Вес, г 6.12

Техническая документация

Datasheet
pdf, 3232 КБ