DM080101, Touch Sensor Development Tools Water Tolerant Touch Surface Development Kit
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 120 руб.
Добавить в корзину 1 шт.
на сумму 10 120 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Touch Sensor Development Tools
Sensor Development KitsMicrochip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Moisture Sensitive: | Yes |
Product Category: | Touch Sensor Development Tools |
Product Type: | Touch Sensor Development Tools |
Product: | Development Kits |
Subcategory: | Development Tools |
Type: | Water Tolerant Touch Surface |
Base Product Number | DM080101 -> |
ECCN | EAR99 |
Embedded | Yes, MCU, 8-Bit |
Function | Human Interface |
HTSUS | 8471.50.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | ATtiny1617 |
Вес, г | 85.05 |
Техническая документация
Datasheet
pdf, 662 КБ
Datasheet DM080101
zip, 11830 КБ