DM160219, Touch Sensor Development Tools Low Pow Projected Cap Touch Pad Dev Kt

DM160219, Touch Sensor Development Tools Low Pow Projected Cap Touch Pad Dev Kt
Изображения служат только для ознакомления,
см. техническую документацию
19 940 руб.
Добавить в корзину 1 шт. на сумму 19 940 руб.
Номенклатурный номер: 8004941434
Артикул: DM160219

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Touch Sensor Development Tools
Smart (Effortless Embedded Control Solutions)

Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Microchip
Operating Supply Voltage: 3.3 V
Product Category: Touch Sensor Development Tools
Product Type: Touch Sensor Development Tools
Product: Development Kits
Subcategory: Development Tools
Tool Is For Evaluation Of: DM160219
Type: Capacitive Touch Sensor
Вес, г 200

Техническая документация

Datasheet DM160219
pdf, 886 КБ