DM160221, Touch Sensor Development Tools MTCH112 Touch Sensing Demo Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
15 000 руб.
Добавить в корзину 1 шт.
на сумму 15 000 руб.
Описание
Embedded Solutions\Engineering Tools\Sensor Development Tools\Touch Sensor Development Tools
Sensor Development KitsMicrochip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Product Category: | Touch Sensor Development Tools |
Product Type: | Touch Sensor Development Tools |
Subcategory: | Development Tools |
Base Product Number | DM160221 -> |
ECCN | EAR99 |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Sensor Type | Proximity |
Supplied Contents | Board(s) |
Utilized IC / Part | MTCH112 |
Техническая документация
Datasheet
pdf, 574 КБ
Datasheet DM160221
pdf, 565 КБ