dsPIC33FJ128GP206-I/PT, Digital Signal Processors & Controllers - DSP, DSC 40MIPS 128KB
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 760 руб.
Добавить в корзину 1 шт.
на сумму 1 760 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
dsPIC33F 16-Bit Digital Signal ControllersMicrochip Technology Microchip dsPIC33F Digital Signal Controllers (DSCs) offer the performance of a DSP with the simplicity of an MCU. The dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops, and digital audio and speech processing. The dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high-resolution PWM, fast ADC, and analog comparators.
Технические параметры
Brand: | Microchip Technology |
Core: | dsPIC33FJ |
Data Bus Width: | 16 bit |
Data RAM Size: | 8 kB |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Interface Type: | I2C/SPI/UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 40 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Cores: | 1 Core |
Number of I/Os: | 53 I/O |
Number of Timers/Counters: | 9 Timer |
Operating Supply Voltage: | 3 V to 3.6 V |
Package / Case: | TQFP-64 |
Packaging: | Tray |
Processor Series: | dsPIC33F |
Product Category: | Digital Signal Processors & Controllers-DSP, DSC |
Product Type: | DSP-Digital Signal Processors & Controllers |
Product: | DSCs |
Program Memory Size: | 128 kB |
Program Memory Type: | Flash |
Series: | dsPIC33FJ128GP206 |
Subcategory: | Embedded Processors & Controllers |
Tradename: | dsPIC |
ADC Channels | 18 |
ADC Resolution - (bit) | 12 |
Automotive | No |
CAN | 0 |
Core Architecture | dsPIC |
Data Bus Width - (bit) | 16 |
Ethernet | 0 |
I2C | 1 |
I2S | 0 |
Interface Type | I2C/SPI/UART |
Maximum Clock Rate - (MHz) | 40 |
Maximum CPU Frequency - (MHz) | 40 |
Maximum Operating Supply Voltage - (V) | 3.6 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3 |
No. of Timers | 9 |
Number of ADCs | Single |
Number of I/Os | 53 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tray |
Pin Count | 64 |
Program Memory Size | 128KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 8 |
RAM Size | 8KB |
SPI | 2 |
Standard Package Name | QFP |
Supplier Package | TQFP |
UART | 2 |
USART | 0 |
USB | 0 |
Watchdog | 1 |
Вес, г | 0.36 |
Техническая документация
Datasheet
pdf, 2090 КБ
Дополнительная информация
Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем
Похожие товары