DSC1101CL5-100.0000, Standard Clock Oscillators Oscillator Hi Perf -40C-105C 10ppm

DSC1101CL5-100.0000, Standard Clock Oscillators Oscillator Hi Perf -40C-105C 10ppm
Изображения служат только для ознакомления,
см. техническую документацию
990 руб.
от 25 шт.740 руб.
от 110 шт.665 руб.
Добавить в корзину 1 шт. на сумму 990 руб.
Номенклатурный номер: 8004941609
Артикул: DSC1101CL5-100.0000

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
Quartz- & MEMS-Based PureSilicon™ Oscillators
Microchip Technology Quartz- & MEMS-Based PureSilicon™ Oscillators are available in various industry-standard footprints. This broad product portfolio includes multiple outputs, highly flexible, Quartz, and MEMS single-chip oscillators supporting low-power or low-jitter applications.

Технические параметры

Brand: Microchip Technology
Current Rating: 31 mA
Duty Cycle - Max: 55%
Factory Pack Quantity: Factory Pack Quantity: 110
Frequency Stability: 10 PPM
Frequency: 100 MHz
Load Capacitance: 15 pF
Manufacturer: Microchip
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Format: CMOS
Package / Case: VDFN-6
Packaging: Tube
Product Category: Standard Clock Oscillators
Product Type: MEMS Oscillators
Series: DSC1101
Subcategory: Oscillators
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.25 V
Termination Style: SMD/SMT
Frequency Stability ±10(ppm)
Load Capacitance 15(pF)
Operating Supply Voltage (Max) 3.6(V)
Operating Supply Voltage (Min) 2.25(V)
Operating Temp Range -40C to 105C
Package / Case VDFN
Packaging Tube
Programmable No
Standard Frequency 100
Symmetry Max 55(%)
Type CLOCK OSCILLATOR

Техническая документация

Datasheet
pdf, 1153 КБ

Дополнительная информация

Калькуляторы группы «Тактовые генераторы, системы ФАПЧ, синтезаторы частот»
Типы корпусов импортных микросхем