dsPIC30F2020-30I/SO, Digital Signal Processors & Controllers - DSP, DSC 12KB 512bytes-RAM 30MIPS 21I/O

dsPIC30F2020-30I/SO, Digital Signal Processors & Controllers - DSP, DSC 12KB 512bytes-RAM 30MIPS 21I/O
Изображения служат только для ознакомления,
см. техническую документацию
2 040 руб.
от 27 шт.1 640 руб.
от 108 шт.1 480 руб.
Добавить в корзину 1 шт. на сумму 2 040 руб.
Номенклатурный номер: 8004941706
Артикул: dsPIC30F2020-30I/SO

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
dsPIC dsPICв„ў 30F Microcontroller IC 16-Bit 30 MIPs 12KB (4K x 24) FLASH 28-SOIC

Технические параметры

Brand: Microchip Technology
Core: dsPIC30F
Data Bus Width: 16 bit
Data RAM Size: 512 B
Factory Pack Quantity: Factory Pack Quantity: 27
Interface Type: I2C/SPI/UART
Manufacturer: Microchip
Maximum Clock Frequency: 30 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 21 I/O
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 4.5 V to 5.5 V
Package / Case: SOIC-Wide-28
Packaging: Tube
Processor Series: dsPIC30F
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 12 kB
Program Memory Type: Flash
Series: dsPIC30F2020
Subcategory: Embedded Processors & Controllers
Tradename: dsPIC
Base Product Number DSPIC30F2020 ->
Connectivity IВІC, IrDA, LINbus, SPI, UART/USART
Core Processor dsPIC
Core Size 16-Bit
Data Converters A/D 8x10b
ECCN 3A991A2
Errata http://www.microchip.com/mymicrochip/filehandler.a
HTSUS 8542.31.0001
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of I/O 21
Operating Temperature -40В°C ~ 85В°C (TA)
Oscillator Type Internal
Package Tube
Package / Case 28-SOIC (0.295"", 7.50mm Width)
PCN Assembly/Origin http://www.microchip.com/mymicrochip/NotificationD
PCN Packaging http://www.microchip.com/mymicrochip/NotificationD
Peripherals Brown-out Detect/Reset, POR, PWM, WDT
Program Memory Size 12KB (4K x 24)
Program Memory Type FLASH
RAM Size 512 x 8
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series dsPICв„ў 30F ->
Speed 30 MIPs
Supplier Device Package 28-SOIC
Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V
Вес, г 0.79

Техническая документация

Datasheet
pdf, 1971 КБ
Datasheet
pdf, 1822 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем