Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

dsPIC33FJ12MC202-I/ML, Digital Signal Processors & Controllers - DSP, DSC 212KB Flash 1024BRAM 40MIPS

dsPIC33FJ12MC202-I/ML, Digital Signal Processors & Controllers - DSP, DSC 212KB Flash 1024BRAM 40MIPS
Изображения служат только для ознакомления,
см. техническую документацию
1 330 руб.
от 25 шт.1 090 руб.
от 100 шт.924 руб.
Добавить в корзину 1 шт. на сумму 1 330 руб.
Номенклатурный номер: 8004941777
Артикул: dsPIC33FJ12MC202-I/ML

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Motor Control for Stepper Motors

Microchip Technology Motor Control for Stepper Motors is a full line of MCUs, Digital Signal Processors, and Controllers for Stepper Motor control. Microchip digital signal controllers and microcontrollers feature an enhanced core with unique features for embedded control of small motors and general purpose applications. These devices include essential peripherals like Intelligent Analog, Core Independent Peripherals (CIPs), and communication combined with eXtreme Low-Power (XLP) for a wide range of low-power applications. The devices were developed for highly efficient systems designs focusing on lower power consumption and costs.

Технические параметры

Brand: Microchip Technology
Core: dsPIC33FJ
Data Bus Width: 16 bit
Data RAM Size: 1 kB
Factory Pack Quantity: Factory Pack Quantity: 61
Instruction Type: Fixed/Floating Point
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 40 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 21 I/O
Number of Timers/Counters: 3 Timer
Operating Supply Voltage: 3 V to 3.6 V
Package / Case: QFN-28
Packaging: Tube
Processor Series: dsPIC33F
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 12 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: dsPIC33FJ12MC202
Subcategory: Embedded Processors & Controllers
Supply Voltage - Min: 3 V
Tradename: dsPIC
Вес, г 0.1

Техническая документация

Datasheet
pdf, 2211 КБ

Дополнительная информация

Калькуляторы группы «Цифровые сигнальные процессоры (DSP)»
Типы корпусов импортных микросхем