EMC1833T-AE/RW, Board Mount Temperature Sensors 1.8V 3 chnl temp snsr I2C 2 alerts

EMC1833T-AE/RW, Board Mount Temperature Sensors 1.8V 3 chnl temp snsr I2C 2 alerts
Изображения служат только для ознакомления,
см. техническую документацию
270 руб.
от 10 шт.250 руб.
от 25 шт.237 руб.
от 100 шт.221.08 руб.
Добавить в корзину 1 шт. на сумму 270 руб.
Номенклатурный номер: 8004941820
Артикул: EMC1833T-AE/RW

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
EMC1833 Remote Diode Sensor

Microchip Technology EMC1833 Remote Diode Sensor is a multi-channel, low-voltage, high-accuracy, and 2-wire (I 2 C) temperature sensor. The EMC1833 remote diode sensor monitors up to five temperature channels. This remote diode sensor measures the temperature change rate with associated alerts. The EMC1833 temperature sensor features Resistance Error Correction (REC), Beta Compensation, and rate of temperature change measurement to provide a robust solution for environmental monitoring applications. Typical applications include temperature-sensitive storage, IoT for low storage voltage, portable electronics, and handheld gaming.

Технические параметры

Accuracy: +/-1 C
Brand: Microchip Technology
Configuration: Remote
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Output Type: Digital, Analog
Packaging: Reel, Cut Tape
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 11 bit
Series: EMC1833
Shutdown: No Shutdown
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Type: Temperature Sensor

Техническая документация

Datasheet
pdf, 1764 КБ