EVB-USB4715, Interface Development Tools USB4715 Evaluation Board
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
139 700 руб.
Добавить в корзину 1 шт.
на сумму 139 700 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Interface Development Tools
Wireless Development KitsIncorporate wireless connectivity and security into designs with Microchip's wireless development kits. Choose from a wide range of development tools to evaluate designs that support various wireless technologies, multiple devices, and architectures. Microchip development tools work together to take full advantage of the MPLAB X ecosystem, including MPLAB X IDE, MPLAB XC C Compilers, and much more.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | USB |
Manufacturer: | Microchip |
Operating Supply Voltage: | 12 V |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Evaluation Kits |
Series: | EVB-USB4715 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | USB4715 |
Type: | USB 2 |
Featured Device | USB4715 |
For Use With | EVB |
Kit Classification | Evaluation Kit |
Kit Name | EVB-USB4715 Evaluation Kit |
Вес, г | 0.01 |
Техническая документация
Datasheet EVB-USB4715
pdf, 1953 КБ
Datasheet EVB-USB4715
pdf, 1905 КБ
Похожие товары
Mitsubishi Electric
167 200 руб.