EVB-USB5744
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
106 000 руб.
Добавить в корзину 1 шт.
на сумму 106 000 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Interface Development Tools
EVB-USB5744 USB Controller Hub Evaluation BoardMicrochip EVB-USB5744 USB Controller Hub Evaluation Board is designed to quickly and easily demonstrate the USB5744 Ultra Fast four port battery charging hub. The EVB-USB5744 is integrated into the users' design through the 4-layer RoHS-compliant Printed Circuit Board (PCB). SuperSpeed (SS), High-Speed (HS), Full-Speed (FS), and Low-Speed (LS) USB signaling is supported on the device for complete coverage of all defined USB operation speeds. Four downstream USB 2.0 and USB 3.1 Gen 1 compliant ports are enabled on the Evaluation Board. Custom configurations through SMBus or the external 64-Mbit SPIFlash device and operation through internal default settings are options on the board. Driver compatibility with Microsoft ® Windows ® 8x, Windows 7, Windows XP, Mac OS ® X 10.4+, and Linux ® hub drivers provides flexibility on the EVB-USB5744.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | SPI, USB |
Manufacturer: | Microchip |
Operating Supply Voltage: | 12 V |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Evaluation Boards |
Series: | USB5744 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | USB5744 |
Type: | USB |
Base Product Number | USB5744 -> |
ECCN | EAR99 |
Function | USB 3.0 Hub |
HTSUS | 8471.80.1000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Box |
PCN Packaging | http://www.microchip.com/mymicrochip/NotificationD |
Primary Attributes | 4-Channel (Quad) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | USB5744 |
Вес, г | 655.9 |
Техническая документация
Datasheet EVB-USB5744
pdf, 3269 КБ
Похожие товары