EVB-USB7002, Interface Development Tools Evaluation Board for USB 3.1 Gen1 USB Type-C Hub - USB7002
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
97 600 руб.
Добавить в корзину 1 шт.
на сумму 97 600 руб.
Описание
Embedded Solutions\Engineering Tools\Analog & Digital IC Development Tools\Interface Development Tools
EVB-USB7002 USB Type-C Evaluation BoardMicrochip Technology EVB-USB7002 USB Type-C™ Evaluation Board provides the requirements and interface options for evaluating the USB7002. The USB7002 is a 4-port Native USB Type-C SmartHub on a 4-layer RoHS-compliant Printed Circuit Board. This allows for an understanding of the product and accelerates the integration of the USB7002 into designs.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Microchip |
Product Category: | Interface Development Tools |
Product Type: | Interface Development Tools |
Product: | Evaluation Boards |
Series: | USB7002 |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | USB7002 |
Type: | USB Type-C |
Base Product Number | USB7002 -> |
ECCN | EAR99 |
Function | USB Hub |
HTSUS | 8471.80.1000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Supplied Contents | Board(s) |
Type | Interface |
Utilized IC / Part | USB7002 |
Вес, г | 313.6 |
Техническая документация
Datasheet
pdf, 1561 КБ
Datasheet EVB-USB7002
pdf, 1573 КБ
Похожие товары