dsPIC33EP32GP503-I/M5, Digital Signal Processors & Controllers - DSP, DSC 70MIPS, DSP, 32KB Flash, 4KB RAM, CAN, OpAmps, PTG, 36-pins

dsPIC33EP32GP503-I/M5, Digital Signal Processors & Controllers - DSP, DSC 70MIPS, DSP, 32KB Flash, 4KB RAM, CAN, OpAmps, PTG, 36-pins
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
от 25 шт.630 руб.
от 73 шт.553 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Номенклатурный номер: 8004942018
Артикул: dsPIC33EP32GP503-I/M5

Описание

Semiconductors\Embedded Processors & Controllers\Digital Signal Processors & Controllers - DSP, DSC
Automotive 16-Bit Microcontrollers
Microchip Technology Automotive 16-Bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, as well as features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily and cost-effectively develop embedded systems, and enable first-time safety compliance.

Технические параметры

ADC Resolution: 10 bit/12 bit
Brand: Microchip Technology
Core: dsPIC33E
Data Bus Width: 16 bit
Data RAM Size: 4 kB
Factory Pack Quantity: Factory Pack Quantity: 73
Instruction Type: Fixed/Floating Point
Interface Type: I2C, SPI, UART
Manufacturer: Microchip
Maximum Clock Frequency: 60 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Cores: 1 Core
Number of I/Os: 25 I/O
Number of Timers/Counters: 5 Timer
Operating Supply Voltage: 3 V to 3.6 V
Package / Case: UQFN-36
Packaging: Tube
Product Category: Digital Signal Processors & Controllers-DSP, DSC
Product Type: DSP-Digital Signal Processors & Controllers
Product: DSCs
Program Memory Size: 32 kB
Program Memory Type: Flash
Qualification: AEC-Q100
Series: dsPIC33EP32GP503
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Tradename: dsPIC
Watchdog Timers: Watchdog Timer

Техническая документация

Datasheet
pdf, 4802 КБ