KSZ8061RNBW, Ethernet ICs 10/100 Base-TX/FX Quiet-Wire x-ceiver

Фото 1/2 KSZ8061RNBW, Ethernet ICs 10/100 Base-TX/FX Quiet-Wire x-ceiver
Изображения служат только для ознакомления,
см. техническую документацию
740 руб.
от 10 шт.690 руб.
от 25 шт.576 руб.
от 100 шт.504.72 руб.
Добавить в корзину 1 шт. на сумму 740 руб.
Номенклатурный номер: 8004942033
Артикул: KSZ8061RNBW

Описание

Semiconductors\Communication & Networking ICs\Ethernet ICs
KSZ8061 Ethernet Transceivers

Microchip Technology KSZ8061 Ethernet Transceivers are single-chip 10Base-T/100Base-TX Ethernet physical layer transceivers for transmission and reception of data over Unshielded Twisted Pair (UTP) cable. The KSZ8061 Ethernet transceivers feature enhanced immunity to environmental Electro-Magnetic (EM) noise and Quiet-WIRE ® internal filtering to reduce line emissions. This Quiet-WIRE can use low-cost unshielded cable. The KSZ8061 Ethernet transceivers are designed to exceed automotive AEC-Q100 and EMC requirements and operate at a temperature range of -40°C to 150°C. Typical applications include automotive or industrial networks, where stringent radiated emission limits must be met.

Технические параметры

Brand: Microchip Technology
Data Rate: 10 Mb/s, 100 Mb/s
Development Kit: KSZ8061MNX-EVAL
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: MII, MRII
Manufacturer: Microchip
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Transceivers: 1 Transceiver
Operating Supply Voltage: 3.3 V
Package / Case: QFN-32
Packaging: Tray
Product Category: Ethernet ICs
Product Type: Ethernet ICs
Product: Ethernet Transceivers
Series: KSZ8061
Standard: 10BASE-T, 100BASE-FX, 100BASE-TX
Subcategory: Communication & Networking ICs
Supply Current - Max: 59 mA
Supply Voltage - Max: 3.465 V
Supply Voltage - Min: 3.135 V
Brand Microchip Technology
Data Rate 10 Gb/s, 100 Gb/s
Development Kit KSZ8061MNX-EVAL
Factory Pack Quantity 490
Interface Type MII, MRII
Manufacturer Microchip
Maximum Operating Temperature +105 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Transceivers 1 Transceiver
Operating Supply Voltage 3.3 V
Package / Case QFN-32
Packaging Bulk
Product Ethernet Transceivers
Product Category Ethernet ICs
RoHS Details
Standard 10BASE-T, 100BASE-T
Supply Current - Max 59 mA
Supply Voltage - Max 3.465 V
Supply Voltage - Min 3.135 V
Вес, г 0.2

Техническая документация

Datasheet
pdf, 1265 КБ
Datasheet KSZ8061RNBW
pdf, 1289 КБ
Документация
pdf, 1497 КБ

Дополнительная информация

Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем