KSZ8895MQXI, Ethernet ICs 5Port 10/100 Managed Switch w/ MII RMII
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 290 руб.
от 25 шт. —
1 820 руб.
от 100 шт. —
1 530 руб.
Добавить в корзину 1 шт.
на сумму 2 290 руб.
Описание
Semiconductors\Communication & Networking ICs\Ethernet ICs
Ethernet SwitchesMicrochip Technology Ethernet Switches are high-performance, small-footprint, full-featured 3- to 64-port 1/2.5/5/10/25Gbps Ethernet switches. Applications such as IoT consumer electronics, computing, Industry 4.0 factory automation, and automotive designs are supported with innovative features and robust high-temperature operation. Rapid development cycle and low-cost are enabled through design check services and software drivers.
Технические параметры
Brand: | Microchip Technology |
Data Rate: | 10 Mb/s, 100 Mb/s |
Development Kit: | KSZ8895MQX-EVAL |
Duplex: | Full-Duplex, Half-Duplex |
Factory Pack Quantity: Factory Pack Quantity: | 66 |
Interface Type: | 7-Wire, I2C, MDI, MDI-X, MII, MIIM, RMII, SMI, SPI |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Transceivers: | 5 Transceiver |
Operating Supply Voltage: | 3.3 V |
Package / Case: | PQFP-128 |
Packaging: | Tray |
Product Category: | Ethernet ICs |
Product Type: | Ethernet ICs |
Product: | Ethernet Switches |
Series: | KSZ8895 |
Standard: | 10BASE-T, 100BASE-TX |
Subcategory: | Communication & Networking ICs |
Supply Current - Max: | 86 mA, 107 mA |
Supply Voltage - Max: | 3.3 V |
Supply Voltage - Min: | 1.8 V |
Data Rate | 10/100Mbps |
IC Type | Switch IC |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Network Interface | MII |
Number of Ports | 5 |
Package Type | PQFP |
Pin Count | 128 |
Typical Operating Supply Voltage | 3.3 V |
VLAN Support | Yes |
Вес, г | 14.5 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры интерфейсов»
Типы корпусов импортных микросхем