MA330045, Daughter Cards & OEM Boards dsPIC33CH512MP508 Motor Control PIM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 810 руб.
Добавить в корзину 1 шт.
на сумму 10 810 руб.
Описание
Embedded Solutions\Engineering Tools\Embedded Tools & Accessories\Daughter Cards & OEM Boards
Smart (Effortless Embedded Control Solutions)Microchip Technology Effortless Embedded Control Solutions allow developers to effortlessly meet the ever-changing requirements of modern electronics with a portfolio of scalable 8-bit, 16-bit, and 32-bit microcontrollers, digital signal controllers, and microprocessors. Flexible peripherals and functions make creating differentiated applications that set you apart from your competition easy. Intuitive design environments and visual configuration tools provide a straightforward getting-started experience while proven reference designs and professionally tested software libraries lower your design risk.
Технические параметры
Brand: | Microchip Technology |
Core: | dsPIC33CH |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | dsPIC33CH512MP508 |
Manufacturer: | Microchip |
Product Category: | Daughter Cards & OEM Boards |
Product Type: | Daughter Cards & OEM Boards |
Product: | Plug-In Modules |
Series: | dsPIC33CH |
Subcategory: | Embedded Solutions |
Tool Is For Evaluation Of: | dsPIC33CH512MP508 |
Tradename: | dsPIC |
Accessory Type | Plug-In Module (PIM) |
Base Product Number | MA330045 -> |
ECCN | 3A991A2 |
For Use With/Related Products | dsPIC33CH512MP508 |
HTSUS | 8473.30.9100 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Video File | dsPIC33 e-mobility | Datasheet Preview |
Featured Device | dsPIC33CH512MP508 |