MCP103T-195I/TT, Supervisory Circuits Push-Pull Low

MCP103T-195I/TT, Supervisory Circuits Push-Pull Low
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 25 шт.170 руб.
от 100 шт.147 руб.
от 3000 шт.123.56 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8004942227
Артикул: MCP103T-195I/TT

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
MCP11x Micropower Voltage Detectors Microchip Technology MCP1x Micropower Voltage Detectors are designed to keep a microcontroller at rest until the system voltage has reached and stabilized. This result in appropriate level for reliable system operation. The MCP1x micropower voltage detectors are available in MCP102, MCP103, MCP121, MCP131, MCP111, and MCP112 variants. These MCP1x detectors are available in 8 different trip voltages. The devices come in SC-70, SOT-23, TO-92, SOT-143, and SOIC packages in various pin configurations. Typical applications include critical µC and µP power-monitoring applications, computers, intelligent instruments, and portable battery-powered equipment.

Технические параметры

Battery Backup Switching: No Backup
Brand: Microchip Technology
Factory Pack Quantity: 3000
Manual Reset: No Manual Reset
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 1 uA
Output Current: 10 mA
Output Type: Active Low, Push-Pull
Overvoltage Threshold: 1.929 V
Package / Case: SOT-23-3
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Qualification: AEC-Q100
Reset Delay Time: 120 ms
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Threshold Voltage: 1.9 V
Type: Voltage Supervisory
Undervoltage Threshold: 1.872 V
Watchdog Timers: No Watchdog
Вес, г 0.01

Техническая документация

Datasheet
pdf, 562 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем