MCP1317T-29LE/OT, Supervisory Circuits Active high P-P

MCP1317T-29LE/OT, Supervisory Circuits Active high P-P
Изображения служат только для ознакомления,
см. техническую документацию
250 руб.
от 25 шт.200 руб.
от 100 шт.176 руб.
от 3000 шт.152.96 руб.
Добавить в корзину 1 шт. на сумму 250 руб.
Номенклатурный номер: 8004942364
Артикул: MCP1317T-29LE/OT

Описание

Semiconductors\Power Management ICs\Supervisory Circuits
MCP13xx System Supervisors and Reset Circuits
Microchip MCP13xx System Supervisors and Reset Circuits are an extensive family of low-cost, precision system supervisors. These system supervisors and reset circuits support microcontrollers, ASICs, digital signal processors, and custom chipsets. The family offers a large variety of reset trip points, output types, and package options to cover most application requirements. The supervisor family protects from brown-out conditions occurring as a result of supply voltage drops below the safe operating level. The devices are ideal for embedded control applications such as hand-held instrumentation, telephone hand-sets, and other battery-powered operations.

Технические параметры

Battery Backup Switching: No Backup
Brand: Microchip Technology
Chip Enable Signals: No Chip Enable
Factory Pack Quantity: Factory Pack Quantity: 3000
Manual Reset: Manual Reset
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Number of Inputs Monitored: 1 Input
Operating Supply Current: 10 uA
Output Type: Active High, Push-Pull
Overvoltage Threshold: 2.944 V
Package / Case: SOT-23-5
Pd - Power Dissipation: 240 mW
Power Fail Detection: No
Product Category: Supervisory Circuits
Product Type: Supervisory Circuits
Qualification: AEC-Q100
Reset Delay Time: 200 ms
Series: MCP1317
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1 V
Threshold Voltage: 2.9 V
Type: Voltage Supervisory
Undervoltage Threshold: 2.857 V
Watchdog Timers: Watchdog
Вес, г 0.01

Техническая документация

Datasheet MCP1322T-29LE/OT
pdf, 1135 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры и мониторы питания»
Типы корпусов импортных микросхем