MCP1404-E/SN, Gate Drivers 4.5A Dual

MCP1404-E/SN, Gate Drivers 4.5A Dual
Изображения служат только для ознакомления,
см. техническую документацию
770 руб.
от 25 шт.590 руб.
от 100 шт.518 руб.
Добавить в корзину 1 шт. на сумму 770 руб.
Номенклатурный номер: 8004942418
Артикул: MCP1404-E/SN

Описание

Semiconductors\Power Management ICs\Gate Drivers
Low-Side Gate Driver IC Non-Inverting 8-SOIC

Технические параметры

Brand: Microchip Technology
Configuration: Non-Inverting
Factory Pack Quantity: 100
Fall Time: 18 ns
Logic Type: CMOS, TTL
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Drivers: 2 Driver
Number of Outputs: 2 Output
Operating Supply Current: 2 mA
Operating Supply Voltage: 4.5 V to 18 V
Output Current: 4.5 A
Output Voltage: 25 mV
Package / Case: SOIC-8
Packaging: Tube
Product Category: Gate Drivers
Product Type: Gate Drivers
Product: MOSFET Gate Drivers
Qualification: AEC-Q100
Rise Time: 15 ns
Subcategory: PMIC-Power Management ICs
Supply Voltage - Max: 18 V
Supply Voltage - Min: 4.5 V
Technology: Si
Base Product Number MCP1404 ->
Channel Type Independent
Current - Peak Output (Source, Sink) 4.5A, 4.5A
Driven Configuration Low-Side
ECCN EAR99
Gate Type IGBT, N-Channel, P-Channel MOSFET
HTSUS 8542.39.0001
Input Type Non-Inverting
Logic Voltage - VIL, VIH 0.8V, 2.4V
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Drivers 2
Operating Temperature -40В°C ~ 150В°C (TJ)
Package Tube
Package / Case 8-SOIC (0.154"", 3.90mm Width)
PCN Assembly/Origin http://www.microchip.com/mymicrochip/NotificationD
PCN Design/Specification http://www.microchip.com/mymicrochip/NotificationD
PCN Packaging http://www.microchip.com/mymicrochip/NotificationD
REACH Status REACH Unaffected
Rise / Fall Time (Typ) 15ns, 18ns
RoHS Status ROHS3 Compliant
Supplier Device Package 8-SOIC
Voltage - Supply 4.5V ~ 18V
Вес, г 0.54

Техническая документация

Datasheet
pdf, 746 КБ
Datasheet
pdf, 665 КБ

Дополнительная информация

Калькуляторы группы «Переключатели распределения питания, драйверы нагрузки»
Типы корпусов импортных микросхем